LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8018CG 8.000000MHz TJHSA product image
  • SG-8018CG 8.000000MHz TJHSA thumbnail 1
  • SG-8018CG 8.000000MHz TJHSA thumbnail 2
  • SG-8018CG 8.000000MHz TJHSA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-8018CG 8.000000MHz TJHSARoHS

Manufacturer
MPN
SG-8018CG 8.000000MHz TJHSA
LCSC Part #
C390520
Packaging
SMD2520-4P
Customer #
Key Attributes
OSC 8MHz SMD2520-4P
Datasheetpdf iconEPSON SG-8018CG 8.000000MHz TJHSA
In-Stock: 304
304 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.8495$ 0.85
10+$ 0.6986$ 6.99
30+$ 0.6224$ 18.67
100+$ 0.5478$ 54.78
500+$ 0.5033$ 251.65
1,000+$ 0.4795$ 479.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD2520-4P
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Frequency8MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency Range: 0.67 MHz ~ 170 MHz (1 ppm Step)
  • Supply Voltage: 1.62V ~ 3.63V
  • Function: Output Enable (OE) or Standby (ST)
  • Frequency Tolerance: ±50 ppm (-40°C ~ +105°C), including frequency aging (+25°C, 10 years)
  • Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
  • PLL technology for short lead times
  • Field programmable via oscillator programmer "SG-Writer II"