LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON SG-8018CE 33.333000MHz TJHPA product image
  • SG-8018CE 33.333000MHz TJHPA thumbnail 1
  • SG-8018CE 33.333000MHz TJHPA thumbnail 2
  • SG-8018CE 33.333000MHz TJHPA thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

EPSON SG-8018CE 33.333000MHz TJHPARoHS

Manufacturer
MPN
SG-8018CE 33.333000MHz TJHPA
LCSC Part #
C390507
Packaging
SMD3225-4P
Customer #
Key Attributes
OSC 33.333MHz SMD3225-4P
Datasheetpdf iconEPSON SG-8018CE 33.333000MHz TJHPA

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD3225-4P
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Frequency33.333MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0.67 MHz ~ 170 MHz (1 ppm Step)
  • Supply voltage: 1.62V ~ 3.63V
  • Function: Output enable (OE) or Standby (ST)
  • Frequency tolerance: ±50 ppm (-40°C ~ +105°C)
  • Include frequency aging (+25°C 10 years)
  • Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
  • PLL technology to enable short lead time
  • Available field oscillator programmer "SG - Writer II"
In-Stock: 2,035
2,035 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9971$ 1.00
10+$ 0.8412$ 8.41
30+$ 0.7649$ 22.95
100+$ 0.6885$ 68.85
500+$ 0.6431$ 321.55
1,000+$ 0.6187$ 618.70
Standard Packaging2000/Full Reel
Better price for more quantity?
$