LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
16% OFF
EPSON SG-8018CE 10.000000MHz TJHPA product image
  • SG-8018CE 10.000000MHz TJHPA thumbnail 1
  • SG-8018CE 10.000000MHz TJHPA thumbnail 2
  • SG-8018CE 10.000000MHz TJHPA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-8018CE 10.000000MHz TJHPARoHS

Manufacturer
MPN
SG-8018CE 10.000000MHz TJHPA
LCSC Part #
C390497
Packaging
SMD3225-4P
Customer #
Key Attributes
OSC 10MHz SMD3225-4P
Datasheetpdf iconEPSON SG-8018CE 10.000000MHz TJHPA
In-Stock: 45
45 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4575$ 0.3843$ 0.38
10+$ 0.4468$ 0.3754$ 3.75
30+$ 0.4407$ 0.3702$ 11.11
100+$ 0.4346$ 0.3651$ 36.51
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD3225-4P
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Frequency10MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0.67 MHz ~ 170 MHz (1 ppm Step)
  • Supply voltage: 1.62V ~ 3.63V
  • Function: Output enable (OE) or Standby (ST)
  • Frequency tolerance: ±50 ppm (-40°C ~ +105°C)
  • Include frequency aging (+25°C 10 years)
  • PLL technology to enable short lead time
  • Available field oscillator programmer "SG - Writer II"