LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
21% OFF
EPSON SG-8018CB 125.000000MHz TJHSA product image
  • SG-8018CB 125.000000MHz TJHSA thumbnail 1
  • SG-8018CB 125.000000MHz TJHSA thumbnail 2
  • SG-8018CB 125.000000MHz TJHSA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-8018CB 125.000000MHz TJHSARoHS

Manufacturer
MPN
SG-8018CB 125.000000MHz TJHSA
LCSC Part #
C390478
Packaging
SMD5032-4P
Customer #
Key Attributes
OSC 125MHz SMD5032-4P
Datasheetpdf iconEPSON SG-8018CB 125.000000MHz TJHSA
In-Stock: 112
112 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9752$ 0.7705$ 0.77
10+$ 0.7767$ 0.6136$ 6.14
30+$ 0.6766$ 0.5346$ 16.04
100+$ 0.5781$ 0.4567$ 45.67
500+$ 0.5183$ 0.4095$ 204.75
1,000+$ 0.4893$ 0.3866$ 386.60
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD5032-4P
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Frequency125MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0.67 MHz ~ 170 MHz (1 ppm Step)
  • Supply voltage: 1.62V ~ 3.63V
  • Function: Output enable (OE) or Standby (ST)
  • Frequency tolerance: ± 50 ppm (- 40°C ~ +105°C), Include frequency aging (+25°C 10 years)
  • Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
  • PLL technology to enable short lead time
  • Available field oscillator programmer "SG - Writer II"