3PEAK TPL6305AD-ES1R
| Manufacturer | 3PEAKAsian Brands |
| MPN | TPL6305AD-ES1R |
| LCSC Part # | C39047511 |
| Packaging | ESOP-8 |
| Customer # | |
| Key Attributes | IC REG LINEAR 500mV~5.2V 3A ESOP-8 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | ESOP-8 | |
| Output Voltage | 500mV~5.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Short Circuit Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPL6305 is a 3A high-current, 1.4V low-input-voltage LDO regulator with a maximum ultra-low dropout voltage of only 300mV at full load. TPL6305 supports output voltage adjustment via an external resistor divider, with a range from 0.5V to 5.2V. The low input voltage and ultra-low dropout make TPL6305 an ideal power supply for applications requiring output voltage very close to input voltage. TPL6305 integrates an enable control function for ultra-low standby power consumption. It also provides output soft-start control and excellent transient response. TPL6305 is available in a thermally enhanced 8-pin ESOP package, guaranteed for operation over a temperature range of -40°C to +125°C.
Features
- Input voltage range: 1.4V to 6.5V
- Adjustable output voltage: 0.5V to 5.2V
- ±2% accuracy over line regulation, load regulation, and operating temperature range
- Maximum output current 3A
- Low dropout voltage: 300mV maximum at 3A
- Output enable control
- Built-in output soft-start control
- Excellent transient response
- High PSRR:
- 63dB at 1kHz
- 35dB at 100kHz
- Output voltage noise 24μVRMS (100Hz to 100kHz)
- Stable with 10μF ceramic output capacitor
- Protection features:
- Overcurrent protection
- Overtemperature protection
- Output-to-ground short-circuit protection
- Package: ESOP8
- RoHS compliant
Applications
- Communications Infrastructure
- Telecom and Network Cards
- Motherboards and Peripheral Cards
- Computing Systems
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9886 | $ 0.99 |
| 10+ | $ 0.7806 | $ 7.81 |
| 30+ | $ 0.6767 | $ 20.30 |
| 100+ | $ 0.5743 | $ 57.43 |
| 500+ | $ 0.5135 | $ 256.75 |
| 1,000+ | $ 0.4815 | $ 481.50 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | 3PEAK | |
| Packaging | ESOP-8 | |
| Output Voltage | 500mV~5.2V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃ | |
| Supply Current (Iq) | - | |
| Output Configuration | Positive | |
| Output Current | 3A | |
| Operating Voltage | 6.5V | |
| Output Type | Adjustable | |
| Features | Enable control;Built-in soft-start;Over Current Protection;Thermal shutdown;Short Circuit Protection;Input under-voltage protection |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TPL6305 is a 3A high-current, 1.4V low-input-voltage LDO regulator with a maximum ultra-low dropout voltage of only 300mV at full load. TPL6305 supports output voltage adjustment via an external resistor divider, with a range from 0.5V to 5.2V. The low input voltage and ultra-low dropout make TPL6305 an ideal power supply for applications requiring output voltage very close to input voltage. TPL6305 integrates an enable control function for ultra-low standby power consumption. It also provides output soft-start control and excellent transient response. TPL6305 is available in a thermally enhanced 8-pin ESOP package, guaranteed for operation over a temperature range of -40°C to +125°C.
Features
- Input voltage range: 1.4V to 6.5V
- Adjustable output voltage: 0.5V to 5.2V
- ±2% accuracy over line regulation, load regulation, and operating temperature range
- Maximum output current 3A
- Low dropout voltage: 300mV maximum at 3A
- Output enable control
- Built-in output soft-start control
- Excellent transient response
- High PSRR:
- 63dB at 1kHz
- 35dB at 100kHz
- Output voltage noise 24μVRMS (100Hz to 100kHz)
- Stable with 10μF ceramic output capacitor
- Protection features:
- Overcurrent protection
- Overtemperature protection
- Output-to-ground short-circuit protection
- Package: ESOP8
- RoHS compliant
Applications
- Communications Infrastructure
- Telecom and Network Cards
- Motherboards and Peripheral Cards
- Computing Systems
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



