EPSON SG-8018CB 25.000000MHz TJHSA
| Manufacturer | |
| MPN | SG-8018CB 25.000000MHz TJHSA |
| LCSC Part # | C390471 |
| Packaging | SMD5032-4P |
| Customer # | |
| Key Attributes | OSC 25MHz SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±50ppm | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 0.67 MHz ~ 170 MHz (1 ppm step)
- Supply voltage: 1.62V ~ 3.63V
- Functions: Output Enable (OE) or Standby (ST)
- Frequency tolerance: ±50 ppm (-40℃ ~ +105℃), including frequency aging (+25℃, 10 years)
- Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
- PLL technology enables short lead times
- Field oscillator programmer "SG-Writer II" available
In-Stock: 734
734 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.1218 | $ 1.12 |
| 10+ | $ 0.9191 | $ 9.19 |
| 30+ | $ 0.817 | $ 24.51 |
| 100+ | $ 0.7165 | $ 71.65 |
| 500+ | $ 0.6565 | $ 328.25 |
| 1,000+ | $ 0.6241 | $ 624.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Packaging | SMD5032-4P | |
| Operating Temperature | -40℃~+105℃ | |
| Frequency Stability | ±50ppm | |
| Frequency | 25MHz | |
| Voltage - Supply | 1.8V~3.3V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Frequency range: 0.67 MHz ~ 170 MHz (1 ppm step)
- Supply voltage: 1.62V ~ 3.63V
- Functions: Output Enable (OE) or Standby (ST)
- Frequency tolerance: ±50 ppm (-40℃ ~ +105℃), including frequency aging (+25℃, 10 years)
- Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
- PLL technology enables short lead times
- Field oscillator programmer "SG-Writer II" available
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



