LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
16% OFF
EPSON SG-8018CB 20.000000MHz TJHSA product image
  • SG-8018CB 20.000000MHz TJHSA thumbnail 1
  • SG-8018CB 20.000000MHz TJHSA thumbnail 2
  • SG-8018CB 20.000000MHz TJHSA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

EPSON SG-8018CB 20.000000MHz TJHSARoHS

Manufacturer
MPN
SG-8018CB 20.000000MHz TJHSA
LCSC Part #
C390468
Packaging
SMD5032-4P
Customer #
Key Attributes
OSC 20MHz SMD5032-4P
Datasheetpdf iconEPSON SG-8018CB 20.000000MHz TJHSA
In-Stock: 56
56 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9807$ 0.8238$ 0.82
10+$ 0.8147$ 0.6844$ 6.84
30+$ 0.724$ 0.6082$ 18.25
100+$ 0.621$ 0.5217$ 52.17
500+$ 0.5749$ 0.4830$ 241.50
1,000+$ 0.5549$ 0.4662$ 466.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Oscillators
ManufacturerEPSON
PackagingSMD5032-4P
Operating Temperature-40℃~+105℃
Frequency Stability±50ppm
Frequency20MHz
Voltage - Supply1.8V~3.3V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 0.67 MHz ~ 170 MHz (1 ppm Step)
  • Supply voltage: 1.62 V ~ 3.63 V
  • Function: Output enable (OE) or Standby (ST(overline))
  • Frequency tolerance: ±50 ppm (-40 °C ~ +105 °C) Include frequency aging (+25 °C, 10 years)
  • Package: 2.5×2.0, 3.2×2.5, 5.0×3.2, 7.0×5.0 (mm)
  • PLL technology to enable short lead time
  • Available field oscillator programmer “SG - Writer II”