EPSON X1G0055810011
| Manufacturer | |
| Mfr. Part # | X1G0055810011 |
| LCSC Part # | C390444 |
| Package | SMD5032-4P |
| Customer # | |
| Key Attributes | OSC 25MHz SMD5032-4P |
| Description | Programmable Oscillator 25MHz 1.8V~3.3V SMD5032-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Package | SMD5032-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
71
71
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.0663 $ 0.3199 | $ 0.32 |
10+ | $ 0.8679 $ 0.2604 | $ 2.60 |
30+ | $ 0.7702 $ 0.2311 | $ 6.93 |
100+ | $ 0.6726 $ 0.2018 | $ 20.18 |
500+ | $ 0.6127 $ 0.1839 | $ 91.95 |
1,000+ | $ 0.5828 $ 0.1749 | $ 174.90 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$