EPSON SG-8018CA 5.120000MHz TJHPA
| Manufacturer | |
| Mfr. Part # | SG-8018CA 5.120000MHz TJHPA |
| LCSC Part # | C390425 |
| Package | SMD7050-4P |
| Customer # | |
| Key Attributes | OSC 5.12MHz SMD7050-4P |
| Description | 1.8V~3.3V ±50ppm 5.12MHz SMD7050-4P Oscillators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Package | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
198 
198
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.1741 | $ 1.17 |
10+ | $ 0.9866 | $ 9.87 |
30+ | $ 0.8821 | $ 26.46 |
100+ | $ 0.7653 | $ 76.53 |
500+ | $ 0.7146 | $ 357.30 |
1,000+ | $ 0.69 | $ 690.00 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$