muRata GRM0335C1H471GE01D
| Manufacturer | |
| Mfr. Part # | GRM0335C1H471GE01D |
| LCSC Part # | C3903589 |
| Package | 0201 |
| Customer # | |
| Key Attributes | CAP CER 470pF 50V C0G 0201 |
| Description | 50V 470pF C0G ±2% 0201 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Package | 0201 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 15000 |
| Sales Unit | Piece |
In-Stock:
4,700 
4,700
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
100+ | $ 0.005 | $ 0.50 |
1,000+ | $ 0.004 | $ 4.00 |
3,000+ | $ 0.0034 | $ 10.20 |
15,000+ | $ 0.003 | $ 45.00 |
45,000+ | $ 0.0027 | $ 121.50 |
105,000+ | $ 0.0026 | $ 273.00 |
Standard Packaging 15000/Full
Reel | ||
Better price for more quantity?
$