EPSON SG-8002CA 16.000000MHz PHB
| Manufacturer | |
| Mfr. Part # | SG-8002CA 16.000000MHz PHB |
| LCSC Part # | C390269 |
| Package | SMD7050-4P |
| Customer # | |
| Key Attributes | OSC 16MHz SMD7050-4P |
| Description | Programmable Oscillator 16MHz 4.5V~5.5V SMD7050-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Oscillators | |
| Manufacturer | EPSON | |
| Package | SMD7050-4P |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
348
348
Available for Immediate Shipping
Add to BOM List
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.7069 | $ 1.71 |
10+ | $ 1.4273 | $ 14.27 |
30+ | $ 1.2737 | $ 38.21 |
100+ | $ 1.0992 | $ 109.92 |
500+ | $ 1.0232 | $ 511.60 |
1,000+ | $ 0.9876 | $ 987.60 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$