Images are for reference only
EDA Models

KYET KP104J2J1501

Manufacturer
KYET
Asian Brands
Mfr. Part #
KP104J2J1501
LCSC Part #
C390135
Package
Through Hole,P=15mm
Customer #
Key Attributes
CAP FILM 100nF ±5% 630V TH
Description
100nF -40℃~+100℃ ±5% 630V Through Hole,P=15mm Film Capacitors RoHS
Datasheet pdf icon KYET KP104J2J1501

Products Specifications

Show similar products (0) >
Type Description
Select All
Category Passives/Capacitors/Film Capacitors
Manufacturer KYET
Package Through Hole,P=15mm
Show similar products (0) >

Compliance & Export Codes

Type Details
RoHS
rohs icon
ECCN
CNHTS 8532909000
USHTS -
TARIC -
CAHTS -
BRHTS -
INHTS -
MXHTS -

Related Resources

Type Link
Datasheet pdf icon KYET KP104J2J1501
EDA Models

Additional Information

Type Details
Minimum 10
Multiple 10
Standard Packaging 500
Sales Unit Piece
In-Stock: 10,100
10,100 Available for Immediate Shipping
Add to BOM List (Project)
Qty. Unit Price Ext. Price
10+
$ 0.0654 $ 0.0622 $ 0.62
100+
$ 0.0528 $ 0.0502 $ 5.02
500+
$ 0.0409 $ 0.0389 $ 19.45
1,000+
$ 0.0361 $ 0.0343 $ 34.30
5,000+
$ 0.0323 $ 0.0307 $ 153.50
10,000+
$ 0.0304 $ 0.0289 $ 289.00
Standard Packaging 500/Full Bag
Better price for more quantity?
$