muRata SAYEY806MBA0F0AR00
| Manufacturer | |
| MPN | SAYEY806MBA0F0AR00 |
| LCSC Part # | C390118 |
| Packaging | SMD,1.8x1.4mm |
| Customer # | |
| Key Attributes | SAW Duplexer for Band20 / Unbalanced / LR / 1814 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/SAW Filters | |
| Manufacturer | muRata | |
| Packaging | SMD,1.8x1.4mm | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Center | 847MHz | |
| Attenuation | 41dB;7.2dB | |
| Insertion Loss | 2.5dB | |
| impedance | 50Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Operating temperature: -20 to +85 deg.C
- Storage temperature: -40 to +85 deg.C
- Maximum Input Power Level for short term(*): +29.00dBm at CW tone; +28.7dBm at LTE modulation(**)
- Power Capacity: +29.00dBm +50deg.C 5000h at CW tone
- D.C. Volatage between the terminals: 3V (25+/-2 deg.C)
- Minimum Resistance betweem the terminals: 10M ohm
- RoHS compliance: Yes
In-Stock: 9,790
9,790 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1988 | $ 0.99 |
| 50+ | $ 0.1578 | $ 7.89 |
| 150+ | $ 0.1403 | $ 21.05 |
| 500+ | $ 0.1184 | $ 59.20 |
| 2,500+ | $ 0.1086 | $ 271.50 |
| 5,000+ | $ 0.1028 | $ 514.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548000001 |
| USHTS | 8548000000 |
| TARIC | 8548009099 |
| Type | Details |
|---|---|
| CAHTS | 8548000000 |
| BRHTS | 85480010 |
| INHTS | 85480000 |
| MXHTS | 8548.10.01 |



