TDK B58031I9254M062
| Manufacturer | |
| MPN | B58031I9254M062 |
| LCSC Part # | C3900879 |
| Packaging | SMD,10.8x7.9mm |
| Customer # | |
| Key Attributes | CAP CER 250nF 900V SMD,10.8x7.9mm |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD,10.8x7.9mm | |
| Capacitance | 250nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 900V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 726
726 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 5.4833 | $ 5.48 |
| 10+ | $ 5.3007 | $ 53.01 |
| 30+ | $ 5.1931 | $ 155.79 |
| 100+ | $ 5.0839 | $ 508.39 |
| 500+ | $ 5.0333 | $ 2516.65 |
| 1,000+ | $ 5.0121 | $ 5012.10 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Packaging | SMD,10.8x7.9mm | |
| Capacitance | 250nF | |
| Temperature Coefficient | - | |
| Tolerance | ±20% | |
| Voltage Rating | 900V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



