LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX F920J476MBA product image
  • F920J476MBA thumbnail 1
  • F920J476MBA thumbnail 2
  • F920J476MBA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Kyocera AVX F920J476MBARoHS

Manufacturer
MPN
F920J476MBA
LCSC Part #
C389937
Packaging
CASE-B-3428-12(mm)
Customer #
Key Attributes
47uF ±20% 6.3V Tantalum Capacitors CASE-B-3428-12(mm)
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.4643$ 0.46
10+$ 0.3764$ 3.76
30+$ 0.3394$ 10.18
100+$ 0.2931$ 29.31
500+$ 0.2715$ 135.75
1,000+$ 0.2592$ 259.20
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
PackagingCASE-B-3428-12(mm)
Capacitance47uF
Voltage Rating6.3V
Operating Temperature-55℃~+125℃
Equivalent Series Resistance(ESR)1.7Ω@100kHz
Tolerance±20%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece