onsemi NVTFS5116PLTAG
| Manufacturer | |
| MPN | NVTFS5116PLTAG |
| LCSC Part # | C389530 |
| Packaging | WDFN-8(3.3x3.3) |
| Customer # | |
| Key Attributes | MOSFET P-CH 60V 14A WDFN-8(3.3x3.3) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-8(3.3x3.3) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 14A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 21W | |
| Reverse Transfer Capacitance (Crss@Vds) | 84pF | |
| RDS(on) | 72mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.258nF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint (3.3 x 3.3 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low Capacitance to Minimize Driver Losses
- NVTFS5116PLWF - Wettable Flanks Product
- AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free and are RoHS Compliant
In-Stock: 233
233 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2174 | $ 1.22 |
| 10+ | $ 0.9684 | $ 9.68 |
| 30+ | $ 0.8447 | $ 25.34 |
| 100+ | $ 0.721 | $ 72.10 |
| 500+ | $ 0.6478 | $ 323.90 |
| 1,500+ | $ 0.6104 | $ 915.60 |
Standard Packaging1500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | onsemi | |
| Packaging | WDFN-8(3.3x3.3) | |
| Drain to Source Voltage | 60V | |
| Current - Continuous Drain(Id) | 14A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 21W | |
| Reverse Transfer Capacitance (Crss@Vds) | 84pF | |
| RDS(on) | 72mΩ@4.5V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 1.258nF | |
| Gate Charge(Qg) | 25nC@10V | |
| Type | P-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Small Footprint (3.3 x 3.3 mm) for Compact Design
- Low RDS(on) to Minimize Conduction Losses
- Low Capacitance to Minimize Driver Losses
- NVTFS5116PLWF - Wettable Flanks Product
- AEC - Q101 Qualified and PPAP Capable
- These Devices are Pb - Free and are RoHS Compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



