LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
5% OFF
MEIHUA MHT192WDT-ICE product image
  • MHT192WDT-ICE thumbnail 1
  • MHT192WDT-ICE thumbnail 2
  • MHT192WDT-ICE thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MEIHUA MHT192WDT-ICERoHS

Manufacturer
MEIHUAAsian Brands
MPN
MHT192WDT-ICE
LCSC Part #
C389522
Packaging
0603
Customer #
Key Attributes
LED ICE BLUE FROSTED YELLOW LENS 0603 SMD
Datasheetpdf iconMEIHUA MHT192WDT-ICE
In-Stock: 31,860
31,860 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0474$ 0.0451$ 0.90
200+$ 0.0375$ 0.0357$ 7.14
600+$ 0.0319$ 0.0304$ 18.24
4,000+$ 0.0245$ 0.0233$ 93.20
8,000+$ 0.0216$ 0.0206$ 164.80
20,000+$ 0.0201$ 0.0191$ 382.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerMEIHUA
Packaging0603
Luminous Intensity1.42cd
Installation method-
Color Temperature-
Lens ColorFrosted Yellow Lens
Viewing Angle130°
Forward Current20mA
Illumination ColorIce Blue
Lamp Holder Type-
Voltage - Forward(Vf)3.1V
Operating Temperature-35℃~+85℃
Power(Watts)95mW
Wavelength - Dominant-
Diode ConfigurationDiscrete Diode

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

0603 规格封装 0603 package 顶部发光 Top view LED 胶体颜色:黄色雾状 Lens Color:Light Yellow Diffused. 发光颜色Emitted color:

  • 冰蓝: Ice blue 晶片材质 Chips materials:
  • InGaN

Features

AI Translation
  • High reliability and stability
  • High intensity and reliability
  • High quality, low power consumption, and low cost
  • High quality, Low power requirement and low cost
  • IC compatible, easy assembly
  • IC compatible, Easy assembly
  • RoHS compliant
  • ROHS COMPLIANC
  • Lead-free product
  • Pb FREE PRODUCTS
  • ESD withstand voltage: 1000V (HBM)
  • ESD 1000V(HBM).