KEMET C0603C103F3GECAUTO
| Manufacturer | |
| MPN | C0603C103F3GECAUTO |
| LCSC Part # | C3894265 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | CAP CER 10nF 25V C0G 0603 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.
COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.
Features
- AEC-Q200 automotive standard compliant
- ESD rating per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 100nF
- Operating temperature range: -55℃ to +125℃
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under applied DC voltage
- Negligible capacitance variation with temperature from -55℃ to +125℃
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination for excellent solderability
- Flexible termination option available
Applications
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5005 | $ 0.50 |
| 10+ | $ 0.4109 | $ 4.11 |
| 30+ | $ 0.3718 | $ 11.15 |
| 100+ | $ 0.3245 | $ 32.45 |
| 500+ | $ 0.3033 | $ 151.65 |
| 1,000+ | $ 0.2902 | $ 290.20 |
Standard Packaging4000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 0603 | |
| Capacitance | 10nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±1% | |
| Voltage Rating | 25V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET's ESD-rated commercial and automotive-grade COG dielectric SMT capacitors are designed for applications where ESD events during assembly or operation may damage capacitors or circuits. These ESD-rated capacitors can be designed within given ESD standards per the HBM AEC Q200-002 standard. KEMET automotive-grade capacitors also meet other stringent AEC-Q200 qualification requirements from the Automotive Electronics Council.
COG dielectric has a maximum operating temperature of 125℃ and is considered "stable." The EIA classifies COG dielectric as a Class I material. These components feature temperature-compensating characteristics, making them suitable for resonant circuit applications and where stability of Q and capacitance is required. COG dielectric exhibits no change in capacitance over time or voltage, with negligible capacitance variation compared to values at 25℃, and capacitance change limited to ±30ppm/℃ over the -55℃ to +125℃ range.
Features
- AEC-Q200 automotive standard compliant
- ESD rating per HBM AEC Q200-002
- Available in EIA 0402, 0603, 0805, 1206 case sizes
- DC voltage ratings of 25V, 50V, 63V, 100V, 200V, and 250V
- Capacitance range: 1nF to 100nF
- Operating temperature range: -55℃ to +125℃
- Lead-free, RoHS and REACH compliant
- Capacitance tolerances of ±1%, ±2%, ±5%, ±10%, and ±20%
- No piezoelectric noise
- Ultra-low ESR and ESL
- High thermal stability
- High ripple current capability
- Preferred capacitor solution for line frequency and MHz range applications
- No capacitance change under applied DC voltage
- Negligible capacitance variation with temperature from -55℃ to +125℃
- No capacitance aging over time
- Non-polarized device, reducing mounting concerns
- 100% pure matte tin termination for excellent solderability
- Flexible termination option available
Applications
Typical applications include: ESD protection, IC protection, RF filtering, and automotive I/O applications such as controllers, navigation systems, airbags, and keyless entry systems.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |



