TE Connectivity SMA-Q0207BTCT100R
| Manufacturer | |
| MPN | SMA-Q0207BTCT100R |
| LCSC Part # | C38933007 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 1W 100Ω 300V Thin Film Resistor ±25ppm/℃ ±0.1% SMD Chip Resistor - Surface Mount RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Power(Watts) | 1W | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 300V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMA-Q series is a high-precision, low-TCR metal film precision MELF resistor with SMD construction. A sibling product to the SMA-A series, it is AEC-Q200 qualified and features an improved coating for enhanced moisture resistance. Lead-free and RoHS compliant, it is available in three sizes and six power ratings, up to 1W.
Features
AI Translation
- Thin film technology
- AEC-Q200 qualified
- Excellent overall stability
- Tin terminations on nickel barrier
- High precision, tolerance down to ±0.1%
- Ultra-low TCR down to ±5 ppm/°C
- High power rating up to 1 W
- SMD construction
- Lead-free and RoHS compliant
- Moisture sensitivity level - MSL1
Applications
AI Translation
- Automotive
- Industrial
- Telecommunications
- Medical devices
- Measurement/test equipment
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.9212 | $ 0.92 |
| 10+ | $ 0.9052 | $ 9.05 |
| 30+ | $ 0.8941 | $ 26.82 |
| 100+ | $ 0.8845 | $ 88.45 |
Standard Packaging2000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | TE Connectivity | |
| Packaging | SMD | |
| Power(Watts) | 1W | |
| Resistance | 100Ω | |
| Operating Temperature | -55℃~+155℃ | |
| Voltage Rating | 300V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The SMA-Q series is a high-precision, low-TCR metal film precision MELF resistor with SMD construction. A sibling product to the SMA-A series, it is AEC-Q200 qualified and features an improved coating for enhanced moisture resistance. Lead-free and RoHS compliant, it is available in three sizes and six power ratings, up to 1W.
Features
AI Translation
- Thin film technology
- AEC-Q200 qualified
- Excellent overall stability
- Tin terminations on nickel barrier
- High precision, tolerance down to ±0.1%
- Ultra-low TCR down to ±5 ppm/°C
- High power rating up to 1 W
- SMD construction
- Lead-free and RoHS compliant
- Moisture sensitivity level - MSL1
Applications
AI Translation
- Automotive
- Industrial
- Telecommunications
- Medical devices
- Measurement/test equipment
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

