SAMSUNG K4T51163QN-BCE7
| Manufacturer | |
| MPN | K4T51163QN-BCE7 |
| LCSC Part # | C38888330 |
| Packaging | FBGA-84 |
| Customer # | |
| Key Attributes | 512Mb N-die DDR2 SDRAM |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-84 | |
| Refresh Current | 8mA | |
| Voltage - Supply | 1.7V~1.9V | |
| Memory Size | 512Mbit | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 533MHz | |
| Features | Auto self-refresh;Auto precharge function;Data mask function;Dynamic on-chip termination | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 41mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- JEDEC standard, VDD = 1.8V ± 0.1V, VDDQ = 1.8V ± 0.1V
- CK frequency 333MHz at 667Mb/s/pin, 400MHz at 800Mb/s/pin, 533MHz at 1066Mb/s/pin
- 4 banks
- Posted CAS
- Programmable CAS latency: 3, 4, 5, 6, 7
- Programmable additive latency: 0, 1, 2, 3, 4, 5
- Write latency (WL) = Read latency (RL) - 1
- Burst length: 4, 8 (interleave/nibble sequential)
- Programmable sequential/interleave burst mode
- Differential bidirectional data strobe (single-ended data strobe optional)
- Off-chip driver (OCD) impedance calibration
- On-die termination
- Special feature support
- 50Ω on-die termination
- High-temperature self-refresh rate enable
- Average refresh interval at commercial temperature: 7.8μs when case temperature < 85°C, 3.9μs when 85°C < case temperature ≤ 95°C
- Industrial temperature support (-40 ~ 90°C)
- tREFI = 7.8μs when -40°C < case temperature < 85°C
- tREFI = 3.9μs when 85°C ≤ case temperature ≤ 95°C
- All products are lead-free, halogen-free, and RoHS compliant
In-Stock: 44
44 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 3.6864 | $ 3.69 |
| 10+ | $ 3.1412 | $ 31.41 |
| 30+ | $ 2.8173 | $ 84.52 |
| 100+ | $ 2.4885 | $ 248.85 |
| 500+ | $ 2.3372 | $ 1168.60 |
| 1,000+ | $ 2.2688 | $ 2268.80 |
Standard Packaging2000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory (ICs) | |
| Manufacturer | SAMSUNG | |
| Packaging | FBGA-84 | |
| Refresh Current | 8mA | |
| Voltage - Supply | 1.7V~1.9V | |
| Memory Size | 512Mbit | |
| Operating temperature | -40℃~+95℃ | |
| Clock Frequency | 533MHz | |
| Features | Auto self-refresh;Auto precharge function;Data mask function;Dynamic on-chip termination | |
| Memory Format | DDR2 SDRAM | |
| Current - Supply | 41mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- JEDEC standard, VDD = 1.8V ± 0.1V, VDDQ = 1.8V ± 0.1V
- CK frequency 333MHz at 667Mb/s/pin, 400MHz at 800Mb/s/pin, 533MHz at 1066Mb/s/pin
- 4 banks
- Posted CAS
- Programmable CAS latency: 3, 4, 5, 6, 7
- Programmable additive latency: 0, 1, 2, 3, 4, 5
- Write latency (WL) = Read latency (RL) - 1
- Burst length: 4, 8 (interleave/nibble sequential)
- Programmable sequential/interleave burst mode
- Differential bidirectional data strobe (single-ended data strobe optional)
- Off-chip driver (OCD) impedance calibration
- On-die termination
- Special feature support
- 50Ω on-die termination
- High-temperature self-refresh rate enable
- Average refresh interval at commercial temperature: 7.8μs when case temperature < 85°C, 3.9μs when 85°C < case temperature ≤ 95°C
- Industrial temperature support (-40 ~ 90°C)
- tREFI = 7.8μs when -40°C < case temperature < 85°C
- tREFI = 3.9μs when 85°C ≤ case temperature ≤ 95°C
- All products are lead-free, halogen-free, and RoHS compliant
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542329000 |
| USHTS | 8542320071 |
| TARIC | 8542329000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423299 |
| INHTS | 85423200 |
| MXHTS | 8542.32.99 |



