TOSHIBA TC7SZ07FU,LJ(CT
| Manufacturer | |
| Mfr. Part # | TC7SZ07FU,LJ(CT |
| LCSC Part # | C388848 |
| Package | SOT-353 |
| Customer # | |
| Key Attributes | CMOS Digital Integrated Circuits |
| Description | 1.65V~5.5V 2.3ns@5V,50pF 20uA SOT-353 Buffers, Drivers, Receivers, Transceivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers | |
| Manufacturer | TOSHIBA | |
| Package | SOT-353 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
34
34
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 1.5234 $ 0.5485 | $ 0.55 |
10+ | $ 1.2724 $ 0.4581 | $ 4.58 |
30+ | $ 1.1344 $ 0.4084 | $ 12.25 |
100+ | $ 0.9779 $ 0.3521 | $ 35.21 |
500+ | $ 0.9082 $ 0.3270 | $ 163.50 |
1,000+ | $ 0.8772 $ 0.3158 | $ 315.80 |
Standard Packaging 3000/Full
Reel | ||
Better price for more quantity?
$