LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0603C330J5GACAUTO product image
  • C0603C330J5GACAUTO thumbnail 1
  • C0603C330J5GACAUTO thumbnail 2
  • C0603C330J5GACAUTO thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

KEMET C0603C330J5GACAUTORoHS

Manufacturer
MPN
C0603C330J5GACAUTO
LCSC Part #
C3888087
Packaging
0603
Customer #
Key Attributes
CAP CER 33pF 50V C0G 0603
Datasheetpdf iconKEMET C0603C330J5GACAUTO
In-Stock: 600
600 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0123$ 0.62
500+$ 0.0097$ 4.85
1,500+$ 0.0083$ 12.45
4,000+$ 0.0071$ 28.40
24,000+$ 0.0064$ 153.60
48,000+$ 0.006$ 288.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0603
Capacitance33pF
Temperature CoefficientC0G
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

KEMET's C0G dielectric automotive-grade series of chip capacitors is suitable for applications requiring reliable performance in harsh environments. Whether under the hood or inside the cabin, these devices demonstrate the importance and robustness of capacitors needed for critical and safety-critical automotive circuits. Given the potentially harsh environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET's automotive-grade series capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council.

The C0G dielectric has a maximum operating temperature of 125°C and is classified as "stable." The Electronic Industries Alliance (EIA) classifies C0G dielectric as a Class I material. These components feature temperature compensation and are suitable for resonant circuit applications or applications requiring stable Q factor and capacitance characteristics. C0G capacitance exhibits no variation over time or voltage, with negligible capacitance change relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±30 ppm/°C.

Features

AI Translation
  • AEC-Q200 automotive certified
  • Operating temperature range: -55°C to +125°C
  • Lead-free (Pb), RoHS and REACH compliant
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1812, and 2220 case sizes
  • DC voltage ratings: 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 0.5 pF to 0.47 μF
  • Capacitance tolerances: ±0.10 pF, ±0.25 pF, ±0.5 pF, ±1%, ±2%, ±5%, ±10%, and ±20%
  • No piezoelectric noise
  • Ultra-low ESR and ESL
  • High thermal stability
  • High ripple current capability
  • Preferred capacitor solution for line frequency and MHz range applications
  • No capacitance change under rated DC voltage
  • Negligible capacitance variation with temperature from -55°C to +125°C
  • No capacitance aging over time
  • Non-polarized, simplifying mounting concerns
  • 100% pure matte tin termination for excellent solderability

Applications

AI Translation

Typical applications include critical timing, tuning, low-loss circuits, pulse circuits, high-current circuits, decoupling, bypassing, filtering, transient voltage suppression, blocking, and energy storage.