LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0402C561K5RACAUTO product image
Images for reference only

KEMET C0402C561K5RACAUTORoHS

Manufacturer
MPN
C0402C561K5RACAUTO
LCSC Part #
C3885556
Packaging
0402
Customer #
Key Attributes
560pF X7R ±10% 50V 0402 Ceramic Capacitors RoHS
Datasheetpdf iconKEMET C0402C561K5RACAUTO
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0176$ 0.02
200+$ 0.0069$ 1.38
500+$ 0.0066$ 3.30
1,000+$ 0.0065$ 6.50
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0402
Capacitance560pF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating50V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

KEMET automotive-grade X7R dielectric SMT capacitors are designed for applications requiring reliable performance in harsh environments. Whether under the hood or inside the vehicle cabin, these devices emphasize the mission-critical and safety-critical robustness demanded of capacitors in key automotive circuits. Given the potentially severe environmental conditions, more stringent test protocols and inspection standards have been established for automotive-grade products. KEMET automotive-grade capacitors meet the rigorous AEC-Q200 certification requirements of the Automotive Electronics Council. The X7R dielectric has a maximum operating temperature of 125°C and is considered to have temperature stability. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for frequency discrimination circuits where high Q and capacitance stability are not critical. X7R capacitance change over time and voltage is predictable, with minimal variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • AEC-Q200 automotive qualified
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, and 2220 case sizes
  • DC voltage ratings: 6.3 V, 10 V, 16 V, 25 V, 50 V, 100 V, 200 V, and 250 V
  • Capacitance range: 10 pF to 22 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, eliminating orientation concerns during assembly
  • 100% pure matte tin-plated terminations for excellent solderability

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.