JSCJ 2SC1384(RANGE:120-240)
| Manufacturer |
JSCJ
Asian Brands |
| MPN | 2SC1384(RANGE:120-240) |
| LCSC Part # | C38830 |
| Packaging | TO-92L |
| Customer # | |
| Key Attributes | TRANS NPN 50V 1A TO-92L |
| Description | Bipolar (BJT) Transistor NPN 50V 1A 200MHz 0.75W Through Hole TO-92L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | JSCJ | |
| Packaging | TO-92L |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
45
45
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
5+ | $ 0.1156 | $ 0.58 |
50+ | $ 0.0932 | $ 4.66 |
150+ | $ 0.0819 | $ 12.29 |
500+ | $ 0.0735 | $ 36.75 |
2,500+ | $ 0.0668 | $ 167.00 |
5,000+ | $ 0.0634 | $ 317.00 |
Standard Packaging 500/Full
Bag | ||
Better price for more quantity?
$