LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Johanson Dielectrics 251R14S180GV4T product image
  • 251R14S180GV4T thumbnail 1
  • 251R14S180GV4T thumbnail 2
  • 251R14S180GV4T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Johanson Dielectrics 251R14S180GV4TRoHS

Manufacturer
MPN
251R14S180GV4T
LCSC Part #
C3881816
Packaging
0603
Customer #
Key Attributes
CAP CER 18pF 250V C0G 0603
Datasheetpdf iconJohanson Dielectrics 251R14S180GV4T
In-Stock: 246
246 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.3721$ 0.37
10+$ 0.3626$ 3.63
30+$ 0.3579$ 10.74
100+$ 0.3516$ 35.16
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerJohanson Dielectrics
Packaging0603
Capacitance18pF
Temperature CoefficientC0G
Tolerance±2%
Voltage Rating250V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4000
Sales UnitPiece