LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
1% OFF
TI TLV9064IDR product image
  • TLV9064IDR thumbnail 1
  • TLV9064IDR thumbnail 2
  • TLV9064IDR thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

TI TLV9064IDRRoHS

Manufacturer
MPN
TLV9064IDR
LCSC Part #
C388176
Packaging
SOIC-14
Customer #
Key Attributes
10-MHz, RRIO, CMOS Operational Amplifiers for Cost-Sensitive Systems
Datasheetpdf iconTI TLV9064IDR
In-Stock: 2,400
2,400 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.319$ 0.3159$ 1.58
50+$ 0.2526$ 0.2501$ 12.51
150+$ 0.2241$ 0.2219$ 33.29
500+$ 0.1886$ 0.1868$ 93.40
2,500+$ 0.1727$ 0.1710$ 427.50
5,000+$ 0.1632$ 0.1616$ 808.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps
ManufacturerTI
PackagingSOIC-14
Number of Channels4
Vos - Input Offset Voltage300uV
Slew Rate6.5V/us
Input Offset Current(Ios)0.05pA
Input offset current drift(Ios TC)-
FeaturesEnable/shutdown function;EMI filtering/RF suppression;ESD protection
Operating Temperature-40℃~+125℃
Common Mode Rejection Ratio(CMRR)103dB
Ib - Input Bias Current0.5pA
Maximum Power Supply Range (Vdd-Vss)5.5V
Input Offset Voltage Drift(Vos TC)530nV/℃
Quiescent Current538uA
Gain Bandwidth Product10MHz
Input Voltage Noise Density16nV/√Hz@1kHz
Output Current50mA
Dual Supply-
Rail to RailRail-to-Rail Input, Rail-to-Rail Output
Single Supply1.8V~5.5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The TLV9061 (single), TLV9062 (dual), and TLV9064 (quad) are single-, dual-, and quad- low-voltage (1.8 V to 5.5 V) operational amplifiers (op amps) with railto-rail input- and output-swing capabilities. These devices are highly cost-effective solutions for applications where low-voltage operation, a small footprint, and high capacitive load drive are required. Although the capacitive load drive of the TLV906x is 100 pF, the resistive open-loop output impedance makes stabilizing with higher capacitive loads simpler. These op amps are designed specifically for low-voltage operation (1.8 V to 5.5 V) with performance specifications similar to the OPAx316 and TLVx316 devices.

Features

AI Translation
  • Rail-to-Rail Input and Output
  • Low Input Offset Voltage: ±0.3 mV
  • Unity-Gain Bandwidth: 10 MHz
  • Low Broadband Noise: 10 nV/√Hz
  • Low Input Bias Current: 0.5 pA
  • Low Quiescent Current: 538 μA
  • Unity-Gain Stable
  • Internal RFI and EMI Filter
  • Operational at Supply Voltages as Low as 1.8 V
  • Easier to Stabilize With Higher Capacitive Load Due to Resistive Open-Loop Output Impedance
  • Shutdown Version: TLV906xS
  • Extended Temperature Range: -40°C to +125°C

Applications

AI Translation
  • E-Bikes
  • Smoke Detectors
  • HVAC: Heating, Ventilating, and Air Conditioning
  • Motor Control: AC Induction
  • Refrigerators
  • Wearable Devices
  • Laptop Computers
  • Washing Machines
  • Sensor Signal Conditioning
  • Power Modules
  • Barcode Scanners
  • Active Filters
  • Low-Side Current Sensing