SUNMATE Elec 2EZ100D5
| Manufacturer |
SUNMATE Elec
Asian Brands |
| Mfr. Part # | 2EZ100D5 |
| LCSC Part # | C388155 |
| Package | DO-41 |
| Customer # | |
| Key Attributes | DIODE ZENER 100V 2W DO-41 |
| Description | Independent 95V~105V 2W 100V DO-41 Single Zener Diodes RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Single Zener Diodes | |
| Manufacturer | SUNMATE Elec | |
| Package | DO-41 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
In-Stock:
1,840 
1,840
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.0439 $ 0.0418 | $ 0.42 |
100+ | $ 0.035 $ 0.0333 | $ 3.33 |
300+ | $ 0.0305 $ 0.0290 | $ 8.70 |
3,000+ | $ 0.0246 $ 0.0234 | $ 70.20 |
6,000+ | $ 0.0219 $ 0.0209 | $ 125.40 |
9,000+ | $ 0.0206 $ 0.0196 | $ 176.40 |
Standard Packaging 3000/Full
Box | ||
Better price for more quantity?
$