Coilcraft 1812CS-182XJLC
| Manufacturer | |
| MPN | 1812CS-182XJLC |
| LCSC Part # | C38811900 |
| Packaging | 1812 |
| Customer # | |
| Key Attributes | 380mA 1.8uH ±5% 2Ω Wire-wound chip inductor 1812 Fixed Inductors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1812 | |
| Current Rating | 380mA | |
| Inductance | 1.8uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 190MHz | |
| DC Resistance(DCR) | 2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 68@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 90
90 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2149 | $ 1.21 |
| 10+ | $ 1.0032 | $ 10.03 |
| 30+ | $ 0.8876 | $ 26.63 |
| 100+ | $ 0.7557 | $ 75.57 |
| 600+ | $ 0.6987 | $ 419.22 |
| 1,200+ | $ 0.671 | $ 805.20 |
Standard Packaging600/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | Coilcraft | |
| Packaging | 1812 | |
| Current Rating | 380mA | |
| Inductance | 1.8uH | |
| Tolerance | ±5% | |
| Frequency - Self Resonant | 190MHz | |
| DC Resistance(DCR) | 2Ω | |
| Type | Wire-wound chip inductor | |
| Q @ Frequency | 68@50MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 600 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |



