KEMET C2220C444K2GLCAUTO
| Manufacturer | |
| MPN | C2220C444K2GLCAUTO |
| LCSC Part # | C3880998 |
| Packaging | 2220 |
| Customer # | |
| Key Attributes | 440nF C0G ±10% 200V 2220 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 440nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 225 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET C0G surface mount capacitors with KONNEKT technology are designed for high-efficiency and high-density power applications. KONNEKT high-density packaging technology uses innovative transient liquid phase sintering (TLPS) material to create a surface mount multi-chip solution for high-density packaging. Leveraging KEMET's powerful proprietary C0G base metal electrode (BME) dielectric system, these capacitors are ideal for power converters, inverters, snubbers, and resonators where high efficiency is required. With an operating temperature range up to 125°C, these capacitors can be mounted close to fast-switching semiconductors in high power density applications that require minimal cooling. Compared to other dielectric technologies, C0G with KONNEKT technology also offers higher mechanical strength, allowing capacitor mounting without a metal frame. The C0G with KONNEKT technology series complements the KC-LINK with KONNEKT technology series by offering a wider voltage range and an operating temperature range up to 125°C.
Features
- Extremely high power density and ripple current capability
- Ultra-low ESR
- Ultra-low ESL
- Capacitance range: 0.78 nF - 1.4 μF
- DC voltage rating: 50 - 3000 V
- EIA case sizes: 1812 and 2220
- Operating temperature range: -55°C ~ +125°C
- Capacitance stable vs. voltage
- No piezoelectric noise
- High thermal stability
- SMT compatible with standard MLCC reflow soldering process
Applications
- Wide Bandgap (WBG), SiC, and GaN systems
- Data centers, EV/HEV (drive systems, charging)
- LLC resonant converters
- Switched-tank converters
- Wireless charging systems
- Photovoltaic systems
- Power converters
- Inverters
- DC bus
- Snubbers
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 8.3287 | $ 8.33 |
| 200+ | $ 3.2242 | $ 644.84 |
| 500+ | $ 3.1106 | $ 1555.30 |
| 1,000+ | $ 3.0546 | $ 3054.60 |
Standard Packaging225/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | KEMET | |
| Packaging | 2220 | |
| Capacitance | 440nF | |
| Temperature Coefficient | C0G | |
| Tolerance | ±10% | |
| Voltage Rating | 200V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 225 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
KEMET C0G surface mount capacitors with KONNEKT technology are designed for high-efficiency and high-density power applications. KONNEKT high-density packaging technology uses innovative transient liquid phase sintering (TLPS) material to create a surface mount multi-chip solution for high-density packaging. Leveraging KEMET's powerful proprietary C0G base metal electrode (BME) dielectric system, these capacitors are ideal for power converters, inverters, snubbers, and resonators where high efficiency is required. With an operating temperature range up to 125°C, these capacitors can be mounted close to fast-switching semiconductors in high power density applications that require minimal cooling. Compared to other dielectric technologies, C0G with KONNEKT technology also offers higher mechanical strength, allowing capacitor mounting without a metal frame. The C0G with KONNEKT technology series complements the KC-LINK with KONNEKT technology series by offering a wider voltage range and an operating temperature range up to 125°C.
Features
- Extremely high power density and ripple current capability
- Ultra-low ESR
- Ultra-low ESL
- Capacitance range: 0.78 nF - 1.4 μF
- DC voltage rating: 50 - 3000 V
- EIA case sizes: 1812 and 2220
- Operating temperature range: -55°C ~ +125°C
- Capacitance stable vs. voltage
- No piezoelectric noise
- High thermal stability
- SMT compatible with standard MLCC reflow soldering process
Applications
- Wide Bandgap (WBG), SiC, and GaN systems
- Data centers, EV/HEV (drive systems, charging)
- LLC resonant converters
- Switched-tank converters
- Wireless charging systems
- Photovoltaic systems
- Power converters
- Inverters
- DC bus
- Snubbers
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| Type | Details |
|---|---|
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |

