Walsin 0603N8R2C500CT
| Manufacturer |
Walsin
Asian Brands |
| Mfr. Part # | 0603N8R2C500CT |
| LCSC Part # | C388068 |
| Package | 0603 |
| Customer # | |
| Key Attributes | CAP CER 8.2pF 50V NP0 0603 |
| Description | 50V 8.2pF NP0 0603 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | Walsin | |
| Package | 0603 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 100 |
| Multiple | 100 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
100+ | $ 0.0048 | $ 0.48 |
1,000+ | $ 0.0038 | $ 3.80 |
4,000+ | $ 0.0029 | $ 11.60 |
8,000+ | $ 0.0025 | $ 20.00 |
48,000+ | $ 0.0023 | $ 110.40 |
100,000+ | $ 0.0021 | $ 210.00 |
Standard Packaging 4000/Full
Reel | ||