LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Walsin 0201N100J500CT product image
  • 0201N100J500CT thumbnail 1
  • 0201N100J500CT thumbnail 2
  • 0201N100J500CT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Walsin 0201N100J500CTRoHS

Manufacturer
WalsinAsian Brands
MPN
0201N100J500CT
LCSC Part #
C387913
Packaging
0201
Customer #
Key Attributes
CAP CER 10pF 50V NP0 0201
Datasheetpdf iconWalsin 0201N100J500CT
In-Stock: 6,700
6,700 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0015$ 0.15
1,000+$ 0.0013$ 1.30
3,000+$ 0.0011$ 3.30
15,000+$ 0.0009$ 13.50
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerWalsin
Packaging0201
Capacitance10pF
Temperature CoefficientNP0
Tolerance±5%
Voltage Rating50V

Additional Information

TypeDetails
Minimum100
Multiple100
Standard Packaging15000
Sales UnitPiece