TI XPSM82816PVCAR
| Manufacturer | |
| Mfr. Part # | XPSM82816PVCAR |
| LCSC Part # | C38774344 |
| Package | QFN-FCMOD-13(2.5x3) |
| Customer # | |
| Key Attributes | 2.7V to 6V input step-down power module with integrated inductor and frequency synchronization function |
| Description | QFN-FCMOD-13(2.5x3) AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | TI | |
| Package | QFN-FCMOD-13(2.5x3) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | - |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
In-Stock:
7 
7
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 12.1438 | $ 12.14 |
10+ | $ 11.5354 | $ 115.35 |
30+ | $ 10.4824 | $ 314.47 |
100+ | $ 9.5634 | $ 956.34 |
Standard Packaging 1/Full
Bag | ||
Better price for more quantity?
$