LOWPOWER LP3992-25B5F
| Manufacturer | LOWPOWERAsian Brands |
| MPN | LP3992-25B5F |
| LCSC Part # | C387685 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 300mA, Ultra-low noise, Small Package Ultra-Fast CMOS LDO Regulator |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.5V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3992 is designed for portable RF and wireless applications with demanding performance and space requirements. The LP3992 performance is optimized for battery-powered systems to deliver ultra low noise and low quiescent current. The LP3992 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. The LP3992 consumes less than 0.01uA in shutdown mode and has fast turn-on time less than 50us. The other features include ultra low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio. It is available in the 5-lead of SOT23-5 and TSOT23-5 packages.
Features
- Ultra-Low-Noise for RF Application
- 2.5V - 5.5V Input Voltage Range
- Low Dropout: 220mV @ 300mA
- 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V and 5V Fixed
- 300mA Output Current
- High PSSR: -76dB at 1KHz
- <0.01uA Standby Current When Shutdown
- Available in SOT23-5 and TSOT23-5 Package
- TTL-Logic-Controlled Shutdown Input
- Ultra-Fast Response in Line/Load transient
- Current Limiting and Thermal Shutdown Protection
- Quick start-up (typically 50uS)
Applications
- Portable Media Players/MP3 players
- Cellular and Smart mobile phone
- LCD
- DSC
- Sensor
- Wireless Card
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0555 | $ 0.56 |
| 100+ | $ 0.0441 | $ 4.41 |
| 300+ | $ 0.0385 | $ 11.55 |
| 3,000+ | $ 0.03 | $ 90.00 |
| 6,000+ | $ 0.0266 | $ 159.60 |
| 9,000+ | $ 0.0249 | $ 224.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | LOWPOWER | |
| Packaging | SOT-23-5 | |
| Output Voltage | 2.5V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+125℃@(Tj) | |
| Supply Current (Iq) | 75uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 5.5V | |
| Output Type | Fixed | |
| Features | Enable control;Over Current Protection;Thermal shutdown;Output discharge |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LP3992 is designed for portable RF and wireless applications with demanding performance and space requirements. The LP3992 performance is optimized for battery-powered systems to deliver ultra low noise and low quiescent current. The LP3992 also works with low-ESR ceramic capacitors, reducing the amount of board space necessary for power applications, critical in hand-held wireless devices. The LP3992 consumes less than 0.01uA in shutdown mode and has fast turn-on time less than 50us. The other features include ultra low dropout voltage, high output accuracy, current limiting protection, and high ripple rejection ratio. It is available in the 5-lead of SOT23-5 and TSOT23-5 packages.
Features
- Ultra-Low-Noise for RF Application
- 2.5V - 5.5V Input Voltage Range
- Low Dropout: 220mV @ 300mA
- 1.2V, 1.5V, 1.8V, 2.5V, 2.8V, 3.0V, 3.3V, 3.6V and 5V Fixed
- 300mA Output Current
- High PSSR: -76dB at 1KHz
- <0.01uA Standby Current When Shutdown
- Available in SOT23-5 and TSOT23-5 Package
- TTL-Logic-Controlled Shutdown Input
- Ultra-Fast Response in Line/Load transient
- Current Limiting and Thermal Shutdown Protection
- Quick start-up (typically 50uS)
Applications
- Portable Media Players/MP3 players
- Cellular and Smart mobile phone
- LCD
- DSC
- Sensor
- Wireless Card
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



