ECS ECS-.327-6-17X-TR
| Manufacturer | |
| MPN | ECS-.327-6-17X-TR |
| LCSC Part # | C387621 |
| Packaging | MC-306 |
| Customer # | |
| Key Attributes | CRYSTAL 32.768kHz 6pF SMD |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | MC-306 | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECX-306X is a compact SMD Tuning Fork Crystal. The 3.8×8.0×2.5 mm package is ideal for communications and measuring equipment.
Features
AI Translation
- Low Profile
- Long Term Stability
- Industry Standard Footprint
- Extended Temp. Range RoHS Compliant
- Low Power RTC Applications such as STM32 AN2867
Applications
AI Translation
- communications and measuring equipment
- Low Power RTC Applications such as STM32 AN2867
In-Stock: 40
40 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2477 | $ 1.25 |
| 10+ | $ 1.0339 | $ 10.34 |
| 30+ | $ 0.9174 | $ 27.52 |
| 100+ | $ 0.785 | $ 78.50 |
| 500+ | $ 0.726 | $ 363.00 |
| 1,000+ | $ 0.6988 | $ 698.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | ECS | |
| Packaging | MC-306 | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 6pF | |
| Normal temperature Frequency Tolerance | ±20ppm | |
| Equivalent Series Resistance(ESR) | 50kΩ | |
| Frequency | 32.768kHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The ECX-306X is a compact SMD Tuning Fork Crystal. The 3.8×8.0×2.5 mm package is ideal for communications and measuring equipment.
Features
AI Translation
- Low Profile
- Long Term Stability
- Industry Standard Footprint
- Extended Temp. Range RoHS Compliant
- Low Power RTC Applications such as STM32 AN2867
Applications
AI Translation
- communications and measuring equipment
- Low Power RTC Applications such as STM32 AN2867
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



