LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
onsemi MC7805CD2TR4G product image
  • MC7805CD2TR4G thumbnail 1
  • MC7805CD2TR4G thumbnail 2
  • MC7805CD2TR4G thumbnail 3
  • Pinout
  • Footprint
Images for reference only

onsemi MC7805CD2TR4GRoHS

Manufacturer
MPN
MC7805CD2TR4G
LCSC Part #
C38743
Packaging
TO-263-2
Customer #
Key Attributes
1.0 A Positive Voltage Regulators
Datasheetpdf icononsemi MC7805CD2TR4G
In-Stock: 3,328
3,328 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.4753$ 0.48
10+$ 0.3715$ 3.72
30+$ 0.3261$ 9.78
100+$ 0.2709$ 27.09
500+$ 0.2336$ 116.80
800+$ 0.219$ 175.20
Standard Packaging800/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackagingTO-263-2
Output Voltage5V
Number of Outputs1
Operating Temperature-40℃~+125℃@(Tj)
Supply Current (Iq)3.2mA
Output ConfigurationPositive
Operating Voltage35V
Output Current1A
Output TypeFixed
FeaturesOver Current Protection;Short Circuit Protection;Thermal shutdown

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging800
Sales UnitPiece

Introduction

AI Translation

These voltage regulators are monolithic integrated circuits designed as fixed−voltage regulators for a wide variety of applications including local, on−card regulation. These regulators employ internal current limiting, thermal shutdown, and safe−area compensation. With adequate heatsinking they can deliver output currents in excess of 1.0 A. Although designed primarily as a fixed voltage regulator, these devices can be used with external components to obtain adjustable voltages and currents.

Features

AI Translation
  • Output Current in Excess of 1.0 A
  • No External Components Required
  • Internal Thermal Overload Protection
  • Internal Short Circuit Current Limiting
  • Output Transistor Safe−Area Compensation
  • Output Voltage Offered in 2% and 4% Tolerance
  • Available in Surface Mount D²PAK−3, DPAK−3 and Standard 3−Lead Transistor Packages
  • NCV Prefix for Automotive and Other Applications Requiring Site and Control Changes
  • Pb−Free Packages are Available