baocheng MBRB30200CT
| Manufacturer | baochengAsian Brands |
| MPN | MBRB30200CT |
| LCSC Part # | C3874017 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 200V TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 950mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,237
3,237 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4659$ 0.3495 | $ 0.35 |
| 10+ | $ 0.3701$ 0.2776 | $ 2.78 |
| 30+ | $ 0.3287$ 0.2466 | $ 7.40 |
| 100+ | $ 0.276$ 0.2070 | $ 20.70 |
| 500+ | $ 0.2537$ 0.1903 | $ 95.15 |
| 800+ | $ 0.2234$ 0.1676 | $ 134.08 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 200V | |
| Voltage - Forward(Vf@If) | 950mV@15A | |
| Reverse Leakage Current (Ir) | 100uA@200V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



