baocheng MBRB3045CT
| Manufacturer | baochengAsian Brands |
| MPN | MBRB3045CT |
| LCSC Part # | C3874013 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 45V TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 650mV@15A | |
| Reverse Leakage Current (Ir) | 300uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 1,057
1,057 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4186$ 0.3140 | $ 0.31 |
| 10+ | $ 0.329$ 0.2468 | $ 2.47 |
| 30+ | $ 0.2899$ 0.2175 | $ 6.53 |
| 100+ | $ 0.2411$ 0.1809 | $ 18.09 |
| 500+ | $ 0.2199$ 0.1650 | $ 82.50 |
| 800+ | $ 0.1922$ 0.1442 | $ 115.36 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 45V | |
| Voltage - Forward(Vf@If) | 650mV@15A | |
| Reverse Leakage Current (Ir) | 300uA@45V | |
| Non-Repetitive Peak Forward Surge Current | 180A | |
| Current - Rectified | 30A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



