baocheng MBRB10100CT
| Manufacturer | baochengAsian Brands |
| MPN | MBRB10100CT |
| LCSC Part # | C3874005 |
| Packaging | TO-263 |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V TO-263 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 3,150
3,150 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2806$ 0.2105 | $ 1.05 |
| 50+ | $ 0.2208$ 0.1656 | $ 8.28 |
| 150+ | $ 0.1952$ 0.1464 | $ 21.96 |
| 800+ | $ 0.1492$ 0.1119 | $ 89.52 |
| 2,400+ | $ 0.1349$ 0.1012 | $ 242.88 |
| 4,800+ | $ 0.1264$ 0.0948 | $ 455.04 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | baocheng | |
| Packaging | TO-263 | |
| Diode Configuration | 1 Pair Common Cathode | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 850mV@5A | |
| Reverse Leakage Current (Ir) | 100uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 10A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



