LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
NXP LPC11U68JBD48 product image
  • LPC11U68JBD48 thumbnail 1
  • LPC11U68JBD48 thumbnail 2
  • LPC11U68JBD48 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

NXP LPC11U68JBD48RoHS

Manufacturer
MPN
LPC11U68JBD48
LCSC Part #
C38720102
Packaging
-
Customer #
Key Attributes
ARM Cortex-M0+ 32 Bit 50MHz Microcontrollers RoHS
In-Stock: 155
155 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 3.0263$ 3.03
10+$ 2.5833$ 25.83
30+$ 2.3188$ 69.56
100+$ 2.0527$ 205.27
500+$ 1.9294$ 964.70
1,000+$ 1.8726$ 1872.60
Standard Packaging10/Full Tray
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Embedded/Microcontrollers
ManufacturerNXP
Packaging-
ADC (Bit)12bit
Program Memory TypeFLASH
CPU CoreARM Cortex-M0+
Program Storage Size256KB
EEPROM4KB
Core Size32 Bit
CPU Maximum Speed50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging10
Sales UnitPiece