muRata GCM1555C1H751FA16D
| Manufacturer | |
| MPN | GCM1555C1H751FA16D |
| LCSC Part # | C3871668 |
| Packaging | 0402 |
| Customer # | |
| Description | 750pF C0G ±1% 50V 0402 Ceramic Capacitors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | muRata | |
| Packaging | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
2,500
2,500
In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
20+ | $ 0.0273 | $ 0.55 |
200+ | $ 0.0215 | $ 4.30 |
600+ | $ 0.0184 | $ 11.04 |
2,000+ | $ 0.0165 | $ 33.00 |
10,000+ | $ 0.0148 | $ 148.00 |
20,000+ | $ 0.0139 | $ 278.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$