TDK CGA2B3X7R1V333K050BB
| Manufacturer | |
| Mfr. Part # | CGA2B3X7R1V333K050BB |
| LCSC Part # | C3871248 |
| Package | 0402 |
| Customer # | |
| Key Attributes | CAP CER 33nF 35V X7R 0402 |
| Description | 33nF ±10% 35V Ceramic Capacitor X7R 0402 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Capacitors/Ceramic Capacitors | |
| Manufacturer | TDK | |
| Package | 0402 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8532241000 |
| USHTS | 8532240020 |
| TARIC | 8532240000 |
| CAHTS | 8532240090 |
| BRHTS | 85322410 |
| INHTS | 85322400 |
| MXHTS | 8532.24.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.0824 | $ 0.41 |
50+ | $ 0.0648 | $ 3.24 |
150+ | $ 0.056 | $ 8.40 |
500+ | $ 0.0494 | $ 24.70 |
2,500+ | $ 0.0441 | $ 110.25 |
5,000+ | $ 0.0414 | $ 207.00 |
Standard Packaging 10000/Full
Reel | ||