LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SCTF S7D16.000000A20F30T product image
  • S7D16.000000A20F30T thumbnail 1
  • S7D16.000000A20F30T thumbnail 2
  • S7D16.000000A20F30T thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SCTF S7D16.000000A20F30TRoHS

Manufacturer
SCTFAsian Brands
MPN
S7D16.000000A20F30T
LCSC Part #
C386991
Packaging
SMD7050-4P
Customer #
Key Attributes
XTAL OSC 16MHz CMOS SMD
Datasheetpdf iconSCTF S7D16.000000A20F30T
In-Stock: 2
2 In stock, ships now
Not recommended for new designs
Once stock is depleted, this item will be marked as "Out of Stock."
Notify Me
QtyUnit PriceTotal Amount
1+$ 0.7878$ 0.79
10+$ 0.6592$ 6.59
30+$ 0.5941$ 17.82
100+$ 0.5306$ 53.06
500+$ 0.4899$ 244.95
1,000+$ 0.4704$ 470.40
Standard Packaging1000/Full Reel

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerSCTF
PackagingSMD7050-4P
Frequency Stability±30ppm
Output TypeCMOS
Operating Temperature-40℃~+85℃
Voltage - Supply5V
Normal temperature Frequency Tolerance±20ppm
Current - Supply10mA
Frequency16MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Introduction

AI Translation

SMD7050 16.000MHz/5.0V