CRMICRO CRXQ25M065G1
| Manufacturer | CRMICROAsian Brands |
| MPN | CRXQ25M065G1 |
| LCSC Part # | C38696737 |
| Packaging | TO-247 |
| Customer # | |
| Key Attributes | SICFET 650V 97A TO-247 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 356pF | |
| Current - Continuous Drain(Id) | 97A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 429W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 28mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.277nF | |
| Gate Charge(Qg) | 173nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Blocking Voltage with Low On- Resistance
- High Speed Switching with Low Capacitances
- Easy to Parallel and Simple to Drive
- Avalanche Ruggedness
- Fast Reverse Recovery
- Halogen Free, RoHS Compliant
Applications
AI Translation
- Solar Inverters
- Switch Mode Power Supplies
- High Voltage DC/DC Converters
- On Board Charger
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 10.9372 | $ 10.94 |
| 10+ | $ 9.486 | $ 94.86 |
| 25+ | $ 8.6024 | $ 215.06 |
| 100+ | $ 7.8606 | $ 786.06 |
Standard Packaging25/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | CRMICRO | |
| Packaging | TO-247 | |
| Drain to Source Voltage | 650V | |
| Output Capacitance(Coss) | 356pF | |
| Current - Continuous Drain(Id) | 97A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 429W | |
| Reverse Transfer Capacitance (Crss@Vds) | 32pF | |
| RDS(on) | 28mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.277nF | |
| Gate Charge(Qg) | 173nC | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- High Blocking Voltage with Low On- Resistance
- High Speed Switching with Low Capacitances
- Easy to Parallel and Simple to Drive
- Avalanche Ruggedness
- Fast Reverse Recovery
- Halogen Free, RoHS Compliant
Applications
AI Translation
- Solar Inverters
- Switch Mode Power Supplies
- High Voltage DC/DC Converters
- On Board Charger
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



