TOSHIBA TPD2005F(EL,F)
| Manufacturer | |
| Mfr. Part # | TPD2005F(EL,F) |
| LCSC Part # | C386786 |
| Package | SSOP-24-300mil |
| Customer # | |
| Key Attributes | High-Side Power Switch Array (8 Channels) for Motors, Solenoids, and Lamp Drivers |
| Description | 8V~40V 8 Active High High Side Switch SSOP-24-300mil Power Distribution Switches, Load Drivers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Power Distribution Switches, Load Drivers | |
| Manufacturer | TOSHIBA | |
| Package | SSOP-24-300mil |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 500 |
| Sales Unit | Piece |
In-Stock:
362
362
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 2.6457 | $ 2.65 |
10+ | $ 2.2362 | $ 22.36 |
30+ | $ 1.9803 | $ 59.41 |
100+ | $ 1.718 | $ 171.80 |
500+ | $ 1.5996 | $ 799.80 |
1,000+ | $ 1.5484 | $ 1548.40 |
Standard Packaging 500/Full
Reel | ||
Better price for more quantity?
$