LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VJ0402Y472KXXAC product image
Images for reference only

VISHAY VJ0402Y472KXXACRoHS

Manufacturer
MPN
VJ0402Y472KXXAC
LCSC Part #
C3866710
Packaging
0402
Customer #
Key Attributes
CAP CER 4.7nF 25V X7R 0402
Datasheetpdf iconVISHAY VJ0402Y472KXXAC
In-Stock: 40
40 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1052$ 0.53
50+$ 0.103$ 5.15
150+$ 0.1016$ 15.24
500+$ 0.1001$ 50.05
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerVISHAY
Packaging0402
Capacitance4.7nF
Temperature CoefficientX7R
Tolerance±10%
Voltage Rating25V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece