TI OPA330AIDBVR
| Manufacturer | |
| MPN | OPA330AIDBVR |
| LCSC Part # | C38649 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | CMOS OPERATIONAL AMPLIFIERS Zero-Drift Series |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 1nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 200pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 21uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA330 series of CMOS operational amplifiers offer precision performance at a very competitive price. These devices are members of the Zerø-Drift family of amplifiers which use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50μV max) and near-zero drift over time and temperature at only 35μA (max) of quiescent current. The OPA330 family features rail-to-rail input and output in addition to near flat 1/f noise, making this amplifier ideal for many applications and much easier to design into a system. These devices are optimized for low-voltage operation as low as +1.8V (±0.9V) and up to +5.5V (±2.75V).
Features
- UNMATCHED PRICE PERFORMANCE
- LOW OFFSET VOLTAGE: 50μV (max)
- ZERO DRIFT: ±0.25μV/°C (max)
- LOW NOISE: 1.1μVPP , 0.1Hz to 10Hz
- QUIESCENT CURRENT: 35μA (max)
- SUPPLY VOLTAGE: 1.8V to 5.5V
- RAIL-TO-RAIL INPUT/OUTPUT
- INTERNAL EMI FILTERING
- microSIZE PACKAGES: WCSP, SC70, QFN
Applications
- BATTERY-POWERED INSTRUMENTS
- TEMPERATURE MEASUREMENTS
- TRANSDUCER APPLICATIONS
- ELECTRONIC SCALES
- MEDICAL INSTRUMENTATION
- HANDHELD TEST EQUIPMENT
- CURRENT SENSE
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5477 | $ 0.55 |
| 10+ | $ 0.432 | $ 4.32 |
| 30+ | $ 0.3831 | $ 11.49 |
| 100+ | $ 0.3211 | $ 32.11 |
| 500+ | $ 0.2934 | $ 146.70 |
| 1,000+ | $ 0.2771 | $ 277.10 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | TI | |
| Packaging | SOT-23-5 | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 8uV | |
| Slew Rate | 0.16V/us | |
| Input Offset Current(Ios) | 1nA | |
| Features | Zero drift / auto-zero;EMI filtering/RF suppression | |
| Operating Temperature | -40℃~+125℃ | |
| Common Mode Rejection Ratio(CMRR) | 115dB | |
| Ib - Input Bias Current | 200pA | |
| Output Current | 5mA | |
| Input Offset Voltage Drift(Vos TC) | 250nV/℃ | |
| Quiescent Current | 21uA | |
| Gain Bandwidth Product | 350kHz | |
| Input Voltage Noise Density | 55nV/√Hz@1kHz | |
| Dual Supply | -2.75V~-900mV;900mV~2.75V | |
| Rail to Rail | Rail-to-Rail Input, Rail-to-Rail Output | |
| Single Supply | 1.8V~5.5V |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The OPA330 series of CMOS operational amplifiers offer precision performance at a very competitive price. These devices are members of the Zerø-Drift family of amplifiers which use a proprietary auto-calibration technique to simultaneously provide low offset voltage (50μV max) and near-zero drift over time and temperature at only 35μA (max) of quiescent current. The OPA330 family features rail-to-rail input and output in addition to near flat 1/f noise, making this amplifier ideal for many applications and much easier to design into a system. These devices are optimized for low-voltage operation as low as +1.8V (±0.9V) and up to +5.5V (±2.75V).
Features
- UNMATCHED PRICE PERFORMANCE
- LOW OFFSET VOLTAGE: 50μV (max)
- ZERO DRIFT: ±0.25μV/°C (max)
- LOW NOISE: 1.1μVPP , 0.1Hz to 10Hz
- QUIESCENT CURRENT: 35μA (max)
- SUPPLY VOLTAGE: 1.8V to 5.5V
- RAIL-TO-RAIL INPUT/OUTPUT
- INTERNAL EMI FILTERING
- microSIZE PACKAGES: WCSP, SC70, QFN
Applications
- BATTERY-POWERED INSTRUMENTS
- TEMPERATURE MEASUREMENTS
- TRANSDUCER APPLICATIONS
- ELECTRONIC SCALES
- MEDICAL INSTRUMENTATION
- HANDHELD TEST EQUIPMENT
- CURRENT SENSE
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



