Infineon IPP040N06N
| Manufacturer | |
| MPN | IPP040N06N |
| LCSC Part # | C386348 |
| Packaging | TO-220-3 |
| Customer # | |
| Key Attributes | MOSFET N-CH 60V 80A TO-220-3 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 838pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 107W | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.375nF | |
| Gate Charge(Qg) | 44nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for high performance SMPS, e.g. sync. rec.
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
In-Stock: 41
41 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6238 | $ 1.62 |
| 10+ | $ 1.4023 | $ 14.02 |
| 50+ | $ 1.2818 | $ 64.09 |
| 100+ | $ 1.145 | $ 114.50 |
| 500+ | $ 1.0847 | $ 542.35 |
| 1,000+ | $ 1.057 | $ 1057.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Infineon | |
| Packaging | TO-220-3 | |
| Drain to Source Voltage | 60V | |
| Output Capacitance(Coss) | 838pF | |
| Current - Continuous Drain(Id) | 80A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 3.3V | |
| Pd - Power Dissipation | 107W | |
| Reverse Transfer Capacitance (Crss@Vds) | 56pF | |
| RDS(on) | 4mΩ@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 3.375nF | |
| Gate Charge(Qg) | 44nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 50 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Optimized for high performance SMPS, e.g. sync. rec.
- 100% avalanche tested
- Superior thermal resistance
- N-channel
- Qualified according to JEDEC for target applications
- Pb-free lead plating; RoHS compliant
- Halogen-free according to IEC61249-2-21
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



