LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KEMET C0805C104M5RAC7800 product image
  • C0805C104M5RAC7800 thumbnail 1
  • C0805C104M5RAC7800 thumbnail 2
  • C0805C104M5RAC7800 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

KEMET C0805C104M5RAC7800RoHS

Manufacturer
MPN
C0805C104M5RAC7800
LCSC Part #
C3863412
Packaging
0805
Customer #
Key Attributes
CAP CER 100nF 50V X7R 0805
Datasheetpdf iconKEMET C0805C104M5RAC7800
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
50+$ 0.0147$ 0.74
500+$ 0.0116$ 5.80
1,500+$ 0.0099$ 14.85
4,000+$ 0.0089$ 35.60
24,000+$ 0.008$ 192.00
48,000+$ 0.0075$ 360.00
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Ceramic Capacitors
ManufacturerKEMET
Packaging0805
Capacitance100nF
Temperature CoefficientX7R
Tolerance±20%
Voltage Rating50V

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging4000
Sales UnitPiece

Introduction

AI Translation

KEMET's X7R dielectric has a maximum operating temperature of 125°C and is considered temperature stable. The Electronic Industries Alliance (EIA) classifies X7R dielectric as a Class II material. These components are fixed ceramic dielectric capacitors suitable for bypass and decoupling applications, or for discriminator circuits where high Q and stable capacitance characteristics are not critical. X7R capacitance change over time and voltage is predictable, with minimal capacitance variation relative to ambient temperature. Over the temperature range of -55°C to +125°C, capacitance change is limited to ±15%.

Features

AI Translation
  • Operating temperature range: -55°C to +125°C
  • Lead-free, RoHS and REACH compliant
  • Temperature-stable dielectric
  • Available in EIA 0402, 0603, 0805, 1206, 1210, 1808, 1812, 1825, 2220, and 2225 case sizes
  • DC voltage ratings: 6.3V, 10V, 16V, 25V, 35V, 50V, 100V, 200V, and 250V
  • Capacitance range: 10 pF to 47 μF
  • Capacitance tolerances: ±5%, ±10%, and ±20%
  • Non-polarized device, simplifying mounting concerns
  • 100% pure matte tin-plated terminations with excellent solderability
  • SnPb termination option available upon request (minimum 5% lead content)

Applications

AI Translation

Typical applications include decoupling, bypassing, filtering, and transient voltage suppression.