LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
AMAZING AZC099-04S.R7G product image
  • AZC099-04S.R7G thumbnail 1
  • AZC099-04S.R7G thumbnail 2
  • AZC099-04S.R7G thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

AMAZING AZC099-04S.R7GRoHS

Manufacturer
MPN
AZC099-04S.R7G
LCSC Part #
C385880
Packaging
SOT-23-6L
Customer #
Key Attributes
10V 5.5A@8/20us 6.2V 5V SOT-23-6L TVS Diodes RoHS
Datasheetpdf iconAMAZING AZC099-04S.R7G

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes
ManufacturerAMAZING
PackagingSOT-23-6L
Clamping Voltage10V
Operating Temperature-55℃~+85℃
Peak Pulse Current (Ipp)5.5A@8/20us
Voltage - Breakdown6.2V
Number of ChannelsFour channels
typeTVS
Reverse Leakage Current (Ir)2uA
Reverse Stand-Off Voltage (Vrwm)5V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

AZC099-04S is a high performance and low cost design which includes surge rated diode arrays to protect high speed data interfaces. The AZC099-04S family has been specifically designed to protect sensitive components, which are connected to data and transmission lines, from over-voltage caused by Electrostatic Discharging (ESD), Electrical Fast Transients (EFT), and Lightning. AZC099-04S is a unique design which includes surge rated, low capacitance steering diodes and a unique design of clamping cell which is an equivalent TVS diode in a single package. During transient conditions, the steering diodes direct the transient to either the power supply line or to the ground line. The internal unique design of clamping cell prevents over-voltage on the power line, protecting any downstream components. AZC099-04S may be used to meet the ESD immunity requirements of IEC 61000-4-2, Level 4 (± 15kV air, ±8kV contact discharge). One AZC099-04S can be used to replace 4 BAV99 devices in a 5V application or a lower than 5V application.

Features

AI Translation
  • ESD Protect for 4 high-speed I/O channels
  • Provide ESD protection for each channel to IEC 61000-4-2 (ESD) ±15kV (air), ±15kV (contact) IEC 61000-4-4 (EFT) (5/50ns) 40A IEC 61000-4-5 (Lightning) (8/20μs) 5.5A
  • For low operating voltage applications: 5V, 4.2V, 3.3V, 2.5V
  • Low capacitance : 1.0pF typical
  • Fast turn-on and Low clamping voltage
  • Array of surge rated diodes with internal equivalent TVS diode
  • Small package saves board space
  • Solid-state silicon-avalanche and active circuit triggering technology

Applications

AI Translation
  • Video Graphics Cards
  • USB2.0 Power and Data lines protection
  • Notebook and PC Computers
  • Monitors and Flat Panel Displays
  • IEEE 1394 Firewire Ports
  • SIM ports
In-Stock: 280
280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0478$ 0.24
50+$ 0.0466$ 2.33
150+$ 0.0459$ 6.89
500+$ 0.0451$ 22.55
Standard Packaging3000/Full Reel
Better price for more quantity?
$