LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Ckmtw S108520015 product image
  • S108520015 thumbnail 1
  • S108520015 thumbnail 2
  • S108520015 thumbnail 3
  • Pinout Diagram
  • Footprint Diagram
Images for reference only

Cable Assembly Rectangular L300mm Double End

Manufacturer
CkmtwAsian Brands
MPN
S108520015
LCSC Part #
C385825
Packaging
-
Customer #
Key Attributes
2.54mm Rectangular Cable Assemblies
Datasheetpdf iconCkmtw S108520015

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCable Assemblies/Rectangular Cable Assemblies
ManufacturerCkmtw
Packaging-
CopperContent-
NumberOfTerminals(PCS)-
NumberOfWires(PCS)-
ConnectorSystem-
NumberOfAdhesiveShells(PCS)-
WireRodUL2468 26AWG
Centerline(Pitch)-
Conductor diameter-
Category-
ThreadLength30cm
temperature range-
Suggested warranty period-
specifications-
Actual warranty period-
Wire gauge26AWG
Conduction resistance-
Buckle-
Wire spacing-
contact-
WireDiameter(mm)-
WithstandVoltage-;-
Digit-
InsulationResistance-;-
Number Of Poles-
ContactResistance-
RatedCurrent-
RatedVoltage-
impedance-
gain-
frequency-
RF series-
material quality-
Maximum current-
Number of ports-
Maximum voltage-
Insulation strength-
Pitch2.54mm
Number of stitches4P
ProductUsage-
Wire diameter-
ProductLineGauge-
attachment2 plastic shells, 8 terminals
WorkingTemperature-
Connection modeDouble-ended same direction
Number of connected endsDouble-ended
typeTerminal wire
Line number4.0
Interface type-
Tail processing-
Pin count-
Standing Poppy-
Applicable wire range-
Material thickness-
Insert thickness-
Wiring Method-
CoreWireGauge-
ApplicableSubstrateThickness-
ColorRed-white
size-
material-
Length-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece
In-Stock: 972
972 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.2437$ 0.24
10+$ 0.2244$ 2.24
Standard Packaging1000/Full Bag
Better price for more quantity?
$